Legrand, 85 °C Enclosure Heater, 120V ac/dc, 240 V ac/dc, 100W Output 60mm x 90 mm

Subtotal (1 unit)*

$1,262.55

(exc. GST)

$1,388.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,262.55

*price indicative

RS Stock No.:
255-2167
Mfr. Part No.:
035308
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Enclosure Heater

Output Power

100W

Supply Voltage

120V ac/dc, 240V ac/dc

Surface Temperature

85°C

Mount Type

Rail

Depth

90mm

Width

60mm

IP Rating

IP20

Insulated PTC

Yes

Ventilated fan

No

Minimum Operating Temperature

10°C

Standards/Approvals

UL94 VO

Frequency

60Hz

Nominal Current

4.5A

COO (Country of Origin):
DE
The Legrand cabinet heater thermal management equipment for enclosure and cabinet, heating resistor for 120V to 240V alternating or direct cabinet.

Aluminium heatsink under UL94 VO plastic cover

IP20 protection class

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy