STEGO, 200 °C Enclosure Heater, 230V ac, 200W Output, 200W Input 60mm x 120 mm
- RS Stock No.:
- 144-7577
- Mfr. Part No.:
- 02034.0-00
- Brand:
- STEGO
Get a bulk buy discount
Add 12 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$657.66
(exc. GST)
$723.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 11 | $657.66 | - |
| 12 - 24 | $631.36 | 3% |
| 25 - 49 | $605.03 | 8% |
| 50 + | $591.89 | 10% |
*price indicative
- RS Stock No.:
- 144-7577
- Mfr. Part No.:
- 02034.0-00
- Brand:
- STEGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STEGO | |
| Product Type | Enclosure Heater | |
| Output Power | 200W | |
| Input Power | 200W | |
| Supply Voltage | 230V ac | |
| Surface Temperature | 200°C | |
| Depth | 120mm | |
| Connection Type | Cable | |
| Mount Type | DIN Rail | |
| Width | 60mm | |
| IP Rating | IP66 | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UKCA, IN METRO DNV 18.0010 X, EAC, EAC TC RU C-FR.ГБ08.В.02639, IECEx EPS 16.0048X, EPS 16 ATEX 1 109 X, RoHS 3, CE | |
| Series | CREx 020 | |
| Select all | ||
|---|---|---|
Brand STEGO | ||
Product Type Enclosure Heater | ||
Output Power 200W | ||
Input Power 200W | ||
Supply Voltage 230V ac | ||
Surface Temperature 200°C | ||
Depth 120mm | ||
Connection Type Cable | ||
Mount Type DIN Rail | ||
Width 60mm | ||
IP Rating IP66 | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UKCA, IN METRO DNV 18.0010 X, EAC, EAC TC RU C-FR.ГБ08.В.02639, IECEx EPS 16.0048X, EPS 16 ATEX 1 109 X, RoHS 3, CE | ||
Series CREx 020 | ||
- COO (Country of Origin):
- FR
Stego Elektrotechnik Enclosure Heater
The Stego Elektrotechnik is a 200W enclosure heater belongs to CREx 020 series. This compact heater of temperature class T3 for use in areas with explosion hazard for prevention of formation of condensation and temperature fluctuations. It provides protection against frost in control and switch cabinets and in measuring equipment.
Features and Benefits
• Ambient temperature range between -60°C and 85°C
• Clip and screw flange fixing
• Compact in dimension 120 x 60 x 240mm
• For areas with explosion hazard
• Large convection surface
• Maintenance free
• Ready-to-use with strain relief
Applications
• Hazardous area
Certifications
• CE
• EAC approved
• EPS 16 ATEX 1 109 X
• Ex
• IEC
• IECEx
• IP66 rated
Stego Hazardous Area Compact Heaters, CREx 02 Series
Introducing the Compact convection heater of temperature classes T3, T4 and T5 for use in areas with explosion hazard for prevention of formation of condensation and temperature fluctuations. Also benefitting in protection against frost in control and switch cabinets, and in measuring equipment.
Features and Benefits
• For areas with explosion hazard
• Large convection surface
• Clip and screw flange fixing
• Ready-to-use with strain relief
• Maintenance free
• Temperature class T3 (200°C max) 50 W to 250 W
• Temperature class T4 (135°C max) 50 W to 200 W
• Temperature class T5 (100°C max) 50 W to 100 W
Related links
- STEGO Enclosure Heater 150W Output 200 °C 60mm x 120 mm
- STEGO Enclosure Heater 200W Output, 200W Input 119mm x 151 mm
- STEGO Enclosure Heater 200W Output 135 °C 80mm x 160 mm
- STEGO Enclosure Heater 50W Output 100 °C 60mm x 120 mm
- STEGO Enclosure Heater 200W Output 65 °C 65mm x 90 mm
- RS PRO Enclosure Heater 200W Output, 200W Input 140mm x 115 mm
- STEGO Enclosure Heater 200W Output, 200W Input 168mm x 179 mm
- STEGO Enclosure Heater 200W Output 65 °C 85mm x 111 mm
