STEGO, 80 °C Enclosure Heater, 100V, 120 V, 800W Output 66mm x 120 mm
- RS Stock No.:
- 655-421
- Mfr. Part No.:
- 03231.9-00
- Brand:
- STEGO
Subtotal (1 unit)*
$545.40
(exc. GST)
$599.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $545.40 |
*price indicative
- RS Stock No.:
- 655-421
- Mfr. Part No.:
- 03231.9-00
- Brand:
- STEGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STEGO | |
| Product Type | Enclosure Heater | |
| Output Power | 800W | |
| Air Flow | 50m³/h | |
| Supply Voltage | 100V, 120V | |
| Surface Temperature | 80°C | |
| Depth | 120mm | |
| Width | 66mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -45°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Series | CS032 | |
| Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand STEGO | ||
Product Type Enclosure Heater | ||
Output Power 800W | ||
Air Flow 50m³/h | ||
Supply Voltage 100V, 120V | ||
Surface Temperature 80°C | ||
Depth 120mm | ||
Width 66mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -45°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Series CS032 | ||
Frequency 60Hz | ||
- COO (Country of Origin):
- DE
The STEGO Basic enclosure heater is a compact solution equipped with a fan and PTC heating element ensuring reliable protection against frost and condensation. It features touch-safe plastic sheathing for enhanced safety during operation and push-in terminals for quick and stable electrical connection. It offers versatile performance for various enclosure heating needs.
Powerful PTC heating elements in a compact casing
Push-in terminals for fast and safe electrical contacting
User safety is touch-safe
Related links
- STEGO Enclosure Heater 240 V 80 °C 66mm x 120 mm
- STEGO Enclosure Heater 120 V 80 °C 66mm x 120 mm
- STEGO Enclosure Heater 120 V 80 °C 66mm x 120 mm
- STEGO Enclosure Heater 120 V 80 °C 66mm x 120 mm
- STEGO Enclosure Heater 240 V 80 °C 66mm x 120 mm
- STEGO Enclosure Heater 240 V 80 °C 66mm x 120 mm
- STEGO Enclosure Heater 240 V 80 °C 66mm x 120 mm
- STEGO Enclosure Heater 50W Output 100 °C 60mm x 120 mm
