nVent SCHROFF Steel Mounting Plate with Fan, 4mm H, 119mm W, 119mm L for Use with Interscale M Electronic Case
- RS Stock No.:
- 810-4478
- Mfr. Part No.:
- 24827-305
- Brand:
- nVent SCHROFF
On back order for despatch 31/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$149.13
(exc. GST)
$164.04
(inc. GST)
Units | Per unit |
1 + | $149.13 |
- RS Stock No.:
- 810-4478
- Mfr. Part No.:
- 24827-305
- Brand:
- nVent SCHROFF
Technical data sheets
Legislation and Compliance
Product Details
Interscale M Mounting Plates with Fan Unit
Mounting plate (raised 4 mm) with integrated fan holder including fan kit for perforated case versions
Fans are simple to fit to the mounting plate using vibration-damping fixing material
Fixed to the desktop case with 4 plastic feet, or in to the 19in. case with 4 screws
Made from 1.5 mm steel, RAL 7016
Fans are simple to fit to the mounting plate using vibration-damping fixing material
Fixed to the desktop case with 4 plastic feet, or in to the 19in. case with 4 screws
Made from 1.5 mm steel, RAL 7016
Fan Technical Data
Fan dimensions: 119 x 119 x 25 mm
Nominal voltage: 12 Vdc
Airflow volume: 170 m3/h
Noise level: 43 dB(A)
Power consumption: 5.3 W
Ambient temperature: - 20 to +70 °C
Terminal (AWG 28, TR 64, insulated and tin-plated): cable length 310 mm
Nominal voltage: 12 Vdc
Airflow volume: 170 m3/h
Noise level: 43 dB(A)
Power consumption: 5.3 W
Ambient temperature: - 20 to +70 °C
Terminal (AWG 28, TR 64, insulated and tin-plated): cable length 310 mm
Approvals
VDE, CSA, UL.
Supplied with
Plastic feet and fixing kit.
Specifications
Attribute | Value |
---|---|
Product Type | Mounting Plate with Fan |
Width | 119mm |
Height | 4mm |
Length | 119mm |
Material | Steel |
For Use With | Interscale M Electronic Case |
Related links
- ebm-papst LZ30-6 Series Plastic Finger Guard for 119 x 119mm Fans...
- ABB 630A Tag Fuse 500V
- Fan Filter, 375 x 295 x 119mm
- ebm-papst Fan Filter for 119mm Fans 119 x 119mm
- ebm-papst LZ30-4 Series Metal 104.8mm Hole Spacing, 119 x 119mm
- ABB Fan Filter, 375 x 295 x 119mm
- ebm-papst Plastic Finger Guard for 119 x 119mm Fans 119 x 119mm
- SKF Seal 140mm OD, 8.1mm