nVent SCHROFF Steel Mounting Plate, 1mm H, 221mm W, 221mm L for Use with Interscale M Electronic Case
- RS Stock No.:
- 810-4406
- Mfr. Part No.:
- 24822-055
- Brand:
- nVent SCHROFF
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$49.47
(exc. GST)
$54.42
(inc. GST)
Units | Per unit |
---|---|
1 + | $49.47 |
- RS Stock No.:
- 810-4406
- Mfr. Part No.:
- 24822-055
- Brand:
- nVent SCHROFF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Interscale M Mounting Plates
Mounting plate with spacer for mounting individual components
Fixed to the desktop case with 4 plastic feet, or in to the 19in. case with 4 screws
Made from 1.5 mm steel, RAL 7016
Fixed to the desktop case with 4 plastic feet, or in to the 19in. case with 4 screws
Made from 1.5 mm steel, RAL 7016
Supplied with
4 plastic feet for the desktop case, or with 4 screws for the 19in. case.
Specifications
Attribute | Value |
---|---|
Product Type | Mounting Plate |
Width | 221mm |
Height | 1mm |
Length | 221mm |
Material | Steel |
For Use With | Interscale M Electronic Case |
Related links
- nVent SCHROFF Steel Mounting Plate, 1mm H, 221mm W, 399mm L for...
- nVent SCHROFF Steel Mounting Plate, 1mm H, 221mm W, 177mm L for...
- nVent SCHROFF Steel Mounting Plate, 1mm H, 444mm W, 221mm L for...
- nVent SCHROFF Steel Mounting Plate, 1mm H, 310mm W, 221mm L for...
- nVent SCHROFF Steel Mounting Plate with Fan, 1mm H, 221mm W, 221mm...
- nVent SCHROFF Steel Mounting Plate, 1mm H, 444mm W, 310mm L for...
- nVent SCHROFF Steel Mounting Plate, 1mm H, 399mm W, 310mm L for...
- nVent SCHROFF Steel Mounting Plate with Fan, 1mm H, 310mm W, 221mm...