Rittal TS Series Sheet Steel Perforated Mounting Plate, 118mm W for Use with AE Series, AX, SE, TS, VX
- RS Stock No.:
- 265-1491
- Mfr. Part No.:
- 8612410
- Brand:
- Rittal
On back order for despatch 31/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 4)
$25.153
(exc. GST)
$27.668
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
4 + | $25.153 | $100.612 |
*price indicative
- RS Stock No.:
- 265-1491
- Mfr. Part No.:
- 8612410
- Brand:
- Rittal
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TR
Product Details
The Rittal TS Mounting plate for screw fastening can be used for additional configuration options inside the enclosure.
Zinc plated
Specifications
Attribute | Value |
---|---|
Product Type | Perforated Mounting Plate |
Series | TS |
Width | 118mm |
Material | Sheet Steel |
For Use With | AE Series, AX, SE, TS, VX |
Related links
- Rittal TS Series Sheet Steel Perforated Mounting Plate, 141.5mm W...
- Rittal SZ Series Sheet Steel Mounting Plate, 110mm W, 110mm L for...
- Rittal TS Series Sheet Steel Support Strip, 440mm L For Use With...
- Rittal TS Series Sheet Steel Support Strip, 320mm L For Use With...
- Rittal TS Series Sheet Steel Support Strip, 340mm L For Use With...
- Rittal TS Series Sheet Steel Support Rail, 800mm W, 75mm L For Use...
- Rittal TS Series Sheet Steel Support Rail, 600mm W, 75mm L For Use...
- Rittal TS Series Sheet Steel Support Rail, 500mm W, 75mm L For Use...