ABB Galvanised Steel Mounting Plate Automation and Control Enclosure (System Pro E Control) - IS2, 600mm W, 1.8 m L for
- RS Stock No.:
- 248-7786
- Mfr. Part No.:
- EA5861
- Brand:
- ABB
Subtotal (1 unit)*
$445.34
(exc. GST)
$489.87
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $445.34 |
*price indicative
- RS Stock No.:
- 248-7786
- Mfr. Part No.:
- EA5861
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Mounting Plate | |
| Sub Type | Automation and Control Enclosure (System Pro E Control) - IS2 | |
| Width | 600mm | |
| Length | 1.8m | |
| Material | Galvanised Steel | |
| Mounting plate type | Opposed Mounting plate | |
| For Use With | Automation and Control Enclosures (System pro E control) - IS2 | |
| Standards/Approvals | 1STC860047 Declaration of Conformity - CE | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Mounting Plate | ||
Sub Type Automation and Control Enclosure (System Pro E Control) - IS2 | ||
Width 600mm | ||
Length 1.8m | ||
Material Galvanised Steel | ||
Mounting plate type Opposed Mounting plate | ||
For Use With Automation and Control Enclosures (System pro E control) - IS2 | ||
Standards/Approvals 1STC860047 Declaration of Conformity - CE | ||
- COO (Country of Origin):
- IT
The ABB opposed mounting plate with extremely small depth dimensions, able to mount the components on both sides (front and rear). It can be inserted in the front and/or in the rear. Complete with supports for sliding and fixing.
Made of 2.5mm galvanized steel
Related links
- ABB Galvanised Steel Mounting Plate Automation and Control Enclosure (System Pro E Control) - IS2 1.6 m L for
- ABB Galvanised Steel Mounting Plate Automation and Control Enclosure (System Pro E Control) - IS2 1.4 m L for
- ABB Galvanised Steel Mounting Plate Automation and Control Enclosure (System Pro E Control) - IS2 2 m L for
- ABB Galvanised Steel Mounting Plate Automation and Control Enclosure (System Pro E Control) - IS2 1.8 m L for Use
- ABB Galvanised Steel Mounting Plate Automation and Control Enclosure (System Pro E Control) - IS2 1.6 m L for Use
- ABB Galvanised Steel Mounting Plate Automation and Control Enclosure (System Pro E Control) - IS2 1.4 m L for Use
- ABB Galvanised Steel Mounting Plate Back Plate 1.8 m L for Use with Automation and Control Enclosures (System pro
- ABB IS2 Series Steel RAL 7035 Double Door 600mm W, 1.8 m L for Use with IS2 Enclosures
