ABB Galvanised Steel Partial Mounting Plate, 600mm W, 600mm L for Use with AM2 Cabinets, IS2 Enclosures
- RS Stock No.:
- 248-7719
- Mfr. Part No.:
- EA1061
- Brand:
- ABB
On back order for despatch 27/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$232.99
(exc. GST)
$256.29
(inc. GST)
Units | Per unit |
---|---|
1 + | $232.99 |
- RS Stock No.:
- 248-7719
- Mfr. Part No.:
- EA1061
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The ABB galvanised partial back plate is fixed onto the crosspieces H=48mm. (EB....).
2.5mm thickness
Specifications
Attribute | Value |
---|---|
Product Type | Partial Mounting Plate |
Width | 600mm |
Length | 600mm |
Material | Galvanised Steel |
For Use With | AM2 Cabinets, IS2 Enclosures |
Related links
- ABB AM2 Series Galvanised Steel Partial Mounting Plate, 600mm W,...
- ABB IS2 Series Galvanised Steel Mounting Plate, 600mm W, 2.2m L...
- ABB AM2 Series Steel Partial Mounting Plate, 600mm W, 600mm L for...
- ABB Galvanised Steel Mounting Plate, 600mm W, 1.4m L for Use with...
- ABB IS2 Series Galvanised Steel Sliding Gland Plate, 600mm W,...
- ABB AM2 Series Steel Partial Mounting Plate, 600mm W, 800mm L for...
- ABB IS2 Series Galvanised Steel Gland Plate, 500mm W, 600mm L for...
- ABB Galvanised Steel Mounting Plate, 600mm W, 1.6m L for Use with...