ABB Galvanised Steel Mounting Plate Automation and Control Enclosure (System Pro E Control) - IS2, 600mm W, 2 m L for
- RS Stock No.:
- 248-7775
- Mfr. Part No.:
- EA5063
- Brand:
- ABB
Subtotal (1 unit)*
$506.14
(exc. GST)
$556.75
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $506.14 |
*price indicative
- RS Stock No.:
- 248-7775
- Mfr. Part No.:
- EA5063
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Sub Type | Automation and Control Enclosure (System Pro E Control) - IS2 | |
| Product Type | Mounting Plate | |
| Width | 600mm | |
| Length | 2m | |
| Material | Galvanised Steel | |
| For Use With | Automation and Control Enclosures (System pro E control) - IS2 | |
| Mounting plate type | Opposed Mounting plate | |
| Standards/Approvals | 1STM604122R0004 Instructions and Manuals, 1STC804013D0208 Environmental Information, 1STC860047 Declaration of Conformity - CE, 1STC860065 RoHS Information | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Sub Type Automation and Control Enclosure (System Pro E Control) - IS2 | ||
Product Type Mounting Plate | ||
Width 600mm | ||
Length 2m | ||
Material Galvanised Steel | ||
For Use With Automation and Control Enclosures (System pro E control) - IS2 | ||
Mounting plate type Opposed Mounting plate | ||
Standards/Approvals 1STM604122R0004 Instructions and Manuals, 1STC804013D0208 Environmental Information, 1STC860047 Declaration of Conformity - CE, 1STC860065 RoHS Information | ||
- COO (Country of Origin):
- IT
The ABB opposed mounting plate with extremely small depth dimensions, able to mount the components on both sides (front and rear). It can be inserted in the front and/or in the rear. Complete with supports for sliding and fixing.
Made of 2.5mm galvanized steel
Related links
- ABB Galvanised Steel Mounting Plate Automation and Control Enclosure (System Pro E Control) - IS2 1.8 m L for
- ABB Galvanised Steel Mounting Plate Automation and Control Enclosure (System Pro E Control) - IS2 1.6 m L for
- ABB Galvanised Steel Mounting Plate Automation and Control Enclosure (System Pro E Control) - IS2 1.4 m L for
- ABB Galvanised Steel Mounting Plate Automation and Control Enclosure (System Pro E Control) - IS2 1.6 m L for Use
- ABB Galvanised Steel Mounting Plate Automation and Control Enclosure (System Pro E Control) - IS2 1.8 m L for Use
- ABB Galvanised Steel Mounting Plate Automation and Control Enclosure (System Pro E Control) - IS2 1.4 m L for Use
- ABB Galvanised Steel Partial Mounting Plate Automation Board 300 mm L for Use with IS2 Enclosures, AM2
- ABB Galvanised Steel Partial Mounting Plate Automation Board 600 mm L for Use with AM2 Cabinets, IS2
