- RS Stock No.:
- 248-7762
- Mfr. Part No.:
- EA2260
- Brand:
- ABB
On back order for despatch 27/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$457.52
(exc. GST)
$503.27
(inc. GST)
Units | Per unit |
---|---|
1 + | $457.52 |
- RS Stock No.:
- 248-7762
- Mfr. Part No.:
- EA2260
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The ABB standard back plate can be inserted from the front (standard) or from the side with tracks (to be ordered separately). Complete with supports for sliding and fixing. Possibility of being placed side by side and further to the rear by means of the special kits.
Made of 2.5mm thick galvanized steel sheet
Specifications
Attribute | Value |
---|---|
Product Type | Mounting Plate |
Series | IS2 |
Width | 600mm |
Length | 2.2m |
Material | Galvanised Steel |
For Use With | IS2 Enclosures |
Related links
- ABB IS2 Series Galvanised Steel Back Plate & Tracks, 600mm W, 2.2m...
- ABB IS2 Series Galvanised Steel Mounting Plate, 400mm W, 2.2m L...
- ABB IS2 Series Galvanised Steel Mounting Plate, 1m W, 2.2m L for...
- ABB AM2 Series Galvanised Steel Mounting Plate, 1.2m W, 2.2m L for...
- ABB IS2 Series Galvanised Steel Back Plate & Tracks, 800mm W, 2.2m...
- ABB IS2 Series Galvanised Steel Back Plate & Tracks, 1.2m W, 2.2m...
- ABB IS2 Series Galvanised Steel Back Plate & Tracks, 400mm W, 2.2m...
- ABB IS2 Series Galvanised Steel Back Plate & Tracks, 1m W, 2.2m L...