ABB Galvanised Steel Mounting Plate Back Plate, 800mm W, 1.8 m L for Use with Automation and Control Enclosures (System

Subtotal (1 unit)*

$570.85

(exc. GST)

$627.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$570.85

*price indicative

RS Stock No.:
248-7787
Mfr. Part No.:
EA5883
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Sub Type

Back Plate

Product Type

Mounting Plate

Width

800mm

Length

1.8m

Material

Galvanised Steel

Mounting plate type

Opposed Mounting plate

For Use With

Automation and Control Enclosures (System pro E control) - IS2

Standards/Approvals

1STC860047 Declaration of Conformity - CE

COO (Country of Origin):
IT
The ABB opposed mounting plate with extremely small depth dimensions, able to mount the components on both sides (front and rear). It can be inserted in the front and/or in the rear. Complete with supports for sliding and fixing.

Made of 2.5mm galvanized steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy