- RS Stock No.:
- 214-1616
- Mfr. Part No.:
- 56PMK
- Brand:
- Clipsal Electrical
Stocked by manufacturer – available for delivery 27/05/2024
Price (ex. GST) Each
$70.86
(exc. GST)
$77.95
(inc. GST)
Units | Per unit |
1 + | $70.86 |
- RS Stock No.:
- 214-1616
- Mfr. Part No.:
- 56PMK
- Brand:
- Clipsal Electrical
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AU
Product Details
The Clipsal Electrical pole mounting kit belongs to 56 series.
It has black colour
Specifications
Attribute | Value |
---|---|
Series | 56 Series |
Width | 95mm |
Height | 70mm |
Length | 130mm |
For Use With | 56 Series Enclosures |
Related links
- Clipsal Electrical Series 56 Series Enclosure for Use with 56 Series
- Clipsal Electrical 56 Series Series Accessory Kit for Use with 56...
- Clipsal Electrical 56 Series Series Accessory Kit for Use with 56...
- Clipsal Electrical Series 56 Series TPE Gasket for Use with 56...
- Clipsal Electrical Series 56 Series Polycarbonate Enclosure...
- Clipsal Electrical Series 56 Series PVC Enclosure Adapter for Use...
- Clipsal Electrical Series 56 Series TPE Gasket for Use with 56...
- Clipsal Electrical Series 56 Series Plastic Gasket for Use with 56 Series