Clipsal Electrical Series 56 Series Polycarbonate Enclosure Adapter for Use with 56 Series, 192 x 192mm
- RS Stock No.:
- 231-3226
- Mfr. Part No.:
- 56DB4L-GY
- Brand:
- Clipsal Electrical
Stocked by manufacturer – available for delivery 17/06/2024
Price (ex. GST) Each
$200.38
(exc. GST)
$220.42
(inc. GST)
Units | Per unit |
1 + | $200.38 |
- RS Stock No.:
- 231-3226
- Mfr. Part No.:
- 56DB4L-GY
- Brand:
- Clipsal Electrical
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AU
Product Details
The Clipsal Electrical Adaptable Enclosures cover has 4 gang. It has grey colour and made from polycarbonate.
Device mounting surface
Mounting mode wall-mounted
Width 192 mm
Height 192 mm
Depth 78 mm
Mounting mode wall-mounted
Width 192 mm
Height 192 mm
Depth 78 mm
Specifications
Attribute | Value |
---|---|
Type | Enclosure Adapter |
Length | 255mm |
For Use With | 56 Series |
Width | 192mm |
Material | Polycarbonate |
Dimensions | 192 x 192mm |
Height | 192mm |
Series | Series 56 |
Related links
- Clipsal Electrical Series 56 Series Enclosure for Use with 56 Series
- Clipsal Electrical 56 Series Series Accessory Kit for Use with 56...
- Clipsal Electrical 56 Series Series Accessory Kit for Use with 56...
- Clipsal Electrical 56 Series PC Back Box 4 Gangs, 192 x 192 x 78mm
- Clipsal Electrical Series 56 Series TPE Gasket for Use with 56...
- Clipsal Electrical Series 56 Series PVC Enclosure Adapter for Use...
- Clipsal Electrical Series 56 Series TPE Gasket for Use with 56...
- Clipsal Electrical Series 56 Series Plastic Gasket for Use with 56 Series