- RS Stock No.:
- 214-1596
- Mfr. Part No.:
- 56L3-GY
- Brand:
- Clipsal Electrical
Stocked by manufacturer – available for delivery 14/05/2024
Added
Price (ex. GST) Each
$85.16
(exc. GST)
$93.68
(inc. GST)
Units | Per unit |
1 + | $85.16 |
- RS Stock No.:
- 214-1596
- Mfr. Part No.:
- 56L3-GY
- Brand:
- Clipsal Electrical
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AU
Product Details
The Clipsal Electrical 56 series enclosure lid has wall mounted mounting mode.
IP66 rating
Ambient air temperature for operation is -25 to 75°C
Ambient air temperature for operation is -25 to 75°C
Specifications
Attribute | Value |
---|---|
Product Type | Lid |
Series | 56 Series |
Width | 95mm |
Height | 35mm |
Length | 288mm |
For Use With | 56 Series Enclosures |
Related links
- Clipsal Electrical Series 56 Series Enclosure for Use with 56 Series
- Clipsal Electrical 56 Series Series Accessory Kit for Use with 56...
- Clipsal Electrical 56 Series Series Accessory Kit for Use with 56...
- Clipsal Electrical Series 56 Series TPE Gasket for Use with 56...
- Clipsal Electrical Series 56 Series Polycarbonate Enclosure...
- Clipsal Electrical Series 56 Series PVC Enclosure Adapter for Use...
- Clipsal Electrical Series 56 Series TPE Gasket for Use with 56...
- Clipsal Electrical Series 56 Series Plastic Gasket for Use with 56 Series