Schneider Electric Polycarbonate Reinforced with Fibreglass Gland Plate, 215mm W, 85 mm L for Use with Cable management

Subtotal (1 unit)*

$91.23

(exc. GST)

$100.35

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • Plus 6 left, shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$91.23

*price indicative

RS Stock No.:
211-8909
Mfr. Part No.:
NSYTSAKFL
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Gland Plate

Width

215mm

Number of Holes

12

Thickness

215mm

Length

85mm

Material

Polycarbonate Reinforced with Fibreglass

For Use With

Cable management accessory

Standards/Approvals

EU RoHS Directive, EU RoHS Declaration, Green Premium product, conforming to IEC 60529, V1 conforming to UL 94, RoHS exemption information Yes, China RoHS Regulation, China RoHS Declaration, REACH free of SVHC Yes, REACH Declaration, Mercury free Yes

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric spacial cable entry membrane has 0.15 kg net weight and 750 °C fire resistance.

Green Premium product

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy