RS PRO Steel Zinc Plated Mounting Plate Mounting Plate, 215mm W, 314 mm L for Use with RS PRO Aluminium Enclosure

Subtotal (1 unit)*

$66.74

(exc. GST)

$73.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 54 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$66.74

*price indicative

RS Stock No.:
248-1069
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Threaded

Yes

Product Type

Mounting Plate

Sub Type

Mounting Plate

Number of Holes

6

Width

215mm

Thickness

1.5mm

Length

314mm

Material

Steel

Finish

Zinc Plated

For Use With

RS PRO Aluminium Enclosure

Standards/Approvals

RoHS

COO (Country of Origin):
IN

RS PRO Enclosure Steel Mounting Plate, 314 x 215 x 1.5 mm


The RS PRO mounting plate is designed to fit inside the RS PRO Aluminium Enclosures range, providing a secure and reliable method of attaching electrical components independently from the enclosure.;Constructed from one-piece Mild Steel the enclosure mount plate is strong and impact resistant protecting internal parts from damage and can be easily pre fitted with electrical components before being secured in place. ;Supplied with predrilled holes the RS PRO Mild Steel mounting plate can be installed into the enclosure and mounted in place in minutes without any specialist tools.

Features and Benefits


  • Mild Steel construction

  • Predrilled holes for quicker installation

  • Zinc plated trivalent Blue Passivation finish

  • RoHS Compliant

  • Dimensions of 314 x 215 x 1.5 mm

  • Suitable RS PRO Aluminium Enclosures


    Painted


    846-3014 RS PRO Painted Enclosure (330 x 230 x 111mm)

    846-3027 RS PRO Painted Enclosure (330 x 230 x 180mm)

    Unpainted


    846-2960 RS PRO Unpainted Enclosure (330 x 230 x 111mm)

    846-2973 RS PRO Unpainted Enclosure (330 x 230 x 180mm)

    ATEX


    122-8923 RS PRO ATEX Enclosure (330 x 230 x 111mm)

    122-8921 RS PRO ATEX Enclosure (330 x 230 x 180mm)

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy