- RS Stock No.:
- 211-0855
- Mfr. Part No.:
- NSYECPLAZ104G
- Brand:
- Schneider Electric
On back order for despatch 31/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$264.28
(exc. GST)
$290.71
(inc. GST)
Units | Per unit |
1 + | $264.28 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 211-0855
- Mfr. Part No.:
- NSYECPLAZ104G
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
Product Details
The Schneider Electric polyester cable-entry plate has dimensions of W960 X D342mm. The type of gland plate plain and the mounting location is at the bottom of the enclosure.
Polyester cable-entry plate has 4mm thickness
Specifications
Attribute | Value |
---|---|
Product Type | Gland Plate |
Series | NSYE |
Width | 960mm |
RAL Code | RAL 7035 |
For Use With | Thalassa PLA |
Better World Product | Yes |
Better World Verification | Green Premium |
Related links
- Schneider Electric NSYDPLM Series RAL 7035 Plain Door 215mm W,...
- Schneider Electric NSYCTL Series RAL 7035 Front Panel 300mm W, for...
- ABB IS2 Series RAL 7035 Steel Roof Plate 1m L for Use with IS2...
- Schneider Electric NS Series RAL 7035 Blanking Plate 330mm W...
- Schneider Electric NSYT Series RAL 7035 Cover 540mm W for Use with...
- Schneider Electric RAL 7035 Gland Plate 215mm W for Use with Cable...
- Schneider Electric NSYMUC Series RAL 7035 Cover Plate 800mm W for...
- Schneider Electric NS Series RAL 7035 Blanking Plate Spacial S3D