Eaton TPE Shroud End Shroud, 185mm W, 110 mm L for Use with System For Flat Busbar, Feeder Circuits, BBS-3/PR, 60 mm
- RS Stock No.:
- 243-785
- Mfr. Part No.:
- 107164 ES-BBS-3/PR
- Brand:
- Eaton
Subtotal (1 pack of 4 units)*
$40.74
(exc. GST)
$44.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $40.74 | $10.185 |
*price indicative
- RS Stock No.:
- 243-785
- Mfr. Part No.:
- 107164 ES-BBS-3/PR
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Shroud | |
| Sub Type | End Shroud | |
| Width | 185mm | |
| Thickness | 5mm | |
| Length | 110mm | |
| Material | TPE | |
| For Use With | System For Flat Busbar, Feeder Circuits, BBS-3/PR, 60 mm System | |
| Standards/Approvals | UL508A, RoHS, North America, UL, IEC 60439-1, CSA-C22.2 No. 14, CSA09, CSA, CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Shroud | ||
Sub Type End Shroud | ||
Width 185mm | ||
Thickness 5mm | ||
Length 110mm | ||
Material TPE | ||
For Use With System For Flat Busbar, Feeder Circuits, BBS-3/PR, 60 mm System | ||
Standards/Approvals UL508A, RoHS, North America, UL, IEC 60439-1, CSA-C22.2 No. 14, CSA09, CSA, CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton xEffect SASY 60i busbar support is expertly designed to enhance the reliability and efficiency of switchgear enclosures. This robust solution features an end shroud specifically tailored for three-phase systems, providing a secure and cohesive method of supporting busbars. Its compact dimensions and lightweight design make it an ideal choice for installation in tight spaces, while also ensuring ease of handling and reduced installation time. With its superior material properties, including self-extinguishing characteristics and compliance with various industry standards, this product guarantees not only outstanding performance but also adherence to strict safety regulations. The combination of functionality and compliance makes this busbar support an essential component in modern electrical systems, reinforcing the effectiveness of feeder circuits in a variety of applications.
Self-extinguishing material adheres to UL 94 standards for enhanced safety
Halogen-free design promotes environmentally friendly installations
Light grey colour (RAL 7035) provides a neutral aesthetic suitable for various settings
Temperature resistance of up to 120 °C accommodates demanding operational environments
Creepage resistance with a CTI of 200 ensures reliability in high-voltage applications
Compatible with multiple busbar systems, facilitating versatile installations
Accredited certifications from UL and CSA provide assurance of quality and compliance
Compact dimensions create opportunities for space-efficient configurations
Related links
- Eaton Thermoplastic Shroud End Shroud 25 mm L for Use with System For Flat Busbar BBS-3/FL,
- Eaton Thermoplastic Eaton xEffect SASY 60i Eaton xEffect SASY 60i Busbar, 690 V
- Eaton Thermoplastic Eaton xEffect SASY 60i BBS 3 Phase Busbar, 690 V
- Eaton Thermoplastic Eaton xEffect SASY 60i Eaton xEffect SASY 60i Busbar, 600 V
- Eaton Thermoplastic Eaton xEffect SASY 60i Busbar, 690 V
- RS PRO Bag 185mm(W)x 130 mm(L)
- Eaton Steel Powder Coated Enclosure Accessory 760 mm L for Use with Enclosure
- ABB IS2 Series Galvanised Steel Guide Rail 185 mm H, 600 mm L For Use With IS2 Enclosures
