Hammond 1441 Series Steel Enclosure Chassis, 51 mm H, 8in W, 203 mm D, 304.8 mm L For Use With 1441 Series
- RS Stock No.:
- 256-5699
- Mfr. Part No.:
- 1441-22
- Brand:
- Hammond
Subtotal (1 unit)*
$57.43
(exc. GST)
$63.17
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $57.43 |
*price indicative
- RS Stock No.:
- 256-5699
- Mfr. Part No.:
- 1441-22
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure Chassis | |
| Series | 1441 | |
| Number of Modules | 1 | |
| Width | 8in | |
| Height | 51mm | |
| Depth | 203mm | |
| Length | 304.8mm | |
| Material | Steel | |
| Colour | Grey | |
| For Use With | 1441 Series | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure Chassis | ||
Series 1441 | ||
Number of Modules 1 | ||
Width 8in | ||
Height 51mm | ||
Depth 203mm | ||
Length 304.8mm | ||
Material Steel | ||
Colour Grey | ||
For Use With 1441 Series | ||
- COO (Country of Origin):
- CA
Hammond Enclosure Chassis, Grey Steel, Use With 1441 Series - 1441-22
This steel chassis by Hammond is available in grey colour. It boasts high-quality construction and a durable design, making it an ideal solution for industrial enclosure needs.
Features & Benefits
• Heavy-duty steel construction for robustness
• Powder-coated finish in smooth Grey for a sleek look
• Spot-welded chassis for added strength
• Optional bottom plates with pre-punched holes for easy installation of accessories
Applications
• Customizable chassis dimensions for various electronic projects
Can it accommodate different sizes of bottom panels?
Yes, the chassis can accommodate different sizes of bottom panels for added flexibility.
Will it be suitable for industrial use?
Yes, the steel construction and durable design make it suitable for industrial applications.
Is it compatible with other series apart from the 1441?
The chassis is primarily designed for the 1441 Series, ensuring compatibility with specific models in the series.
Related links
- Hammond 1441 Series RAL 9005 Steel Enclosure Chassis 8in W 406.4 mm L For Use With 1441 Series
- Hammond 1441 Series RAL 9005 Steel Enclosure Chassis 305mm W 304.8 mm L For Use With 1441 Series
- Hammond Steel Enclosure Chassis 8in W, 304.8 mm L For Use With 1441 Series
- Hammond 1441 Series RAL 9005 Steel Enclosure Chassis 4in W 203.2 mm L For Use With 1441 Series
- Hammond 1441 Series Steel Enclosure Chassis 254mm W 254 mm L For Use With 1441 Series
- Hammond Steel Enclosure Chassis 8in W, 406.4 mm L For Use With 1441 Series
- Hammond Steel Enclosure Chassis 8in W 406.4 mm L For Use With 1441 Series
- Hammond Steel Enclosure Chassis 1in W, 304.8 mm L For Use With 1441 Series
