Hammond 1441 Series Steel Enclosure Chassis, 51 mm H, 254mm W, 152 mm D, 254 mm L For Use With 1441 Series

Subtotal (1 unit)*

$36.31

(exc. GST)

$39.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$36.31

*price indicative

RS Stock No.:
256-5693
Mfr. Part No.:
1441-16BK3
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Enclosure Chassis

Series

1441

Width

254mm

Height

51mm

Depth

152mm

Length

254mm

Material

Steel

Colour

Black

For Use With

1441 Series

COO (Country of Origin):
CA

Hammond Enclosure Chassis, Black, 254mm Length - 1441-16BK3


This steel chassis from Hammond is designed to offer a durable and reliable solution for housing electronic components. The black finish adds a sleek and professional look to your setup, while the sturdy construction ensures long-lasting performance. With top-notch technical specifications, this chassis is a top choice for those in various industries.

Features & Benefits


• Spot welded steel construction for heavy-duty performance

• Finished in smooth grey or satin black powder paint for a sleek appearance

• Optional bottom plates with punched holes for easy installation

• Compatible with walnut sides for added customisation

• Hardware not included, allowing for flexibility in setup

• Rubber feet sold separately for added stability

• Perforated covers and bottom panels available for all sises

Applications


• Ideal for use in automation, electronics, electrical, and mechanical industries

• Suitable for housing electronic components securely and stylishly

Can it be customised with walnut sides?


Yes, it is compatible with walnut sides for added personalisation.

Will it come with hardware included?


No, hardware is not provided, allowing for flexible setup options.

Is it suitable for use in high-traffic environments?


Yes, the spot welded steel construction ensures durability for long-lasting performance.

Can it accommodate chassis covers?


Some models accept chassis covers from the 1451 series for added functionality.

Does it come with rubber feet?


Rubber feet are sold separately to provide added stability to the chassis.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy