Hammond Steel Enclosure Chassis, 8 in H, 8in W, 406.4 mm L For Use With 1441 Series
- RS Stock No.:
- 256-5707
- Mfr. Part No.:
- 1441-28
- Brand:
- Hammond
Subtotal (1 unit)*
$65.88
(exc. GST)
$72.47
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $65.88 |
*price indicative
- RS Stock No.:
- 256-5707
- Mfr. Part No.:
- 1441-28
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure Chassis | |
| Width | 8in | |
| Height | 8in | |
| Length | 406.4mm | |
| Material | Steel | |
| Colour | Grey | |
| For Use With | 1441 Series | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure Chassis | ||
Width 8in | ||
Height 8in | ||
Length 406.4mm | ||
Material Steel | ||
Colour Grey | ||
For Use With 1441 Series | ||
- COO (Country of Origin):
- CA
The Hammond 1441 series Steel Chassis has Finished in ASA 61 smooth grey or satin black powder paint. Optional bottom plates are punched with 4 holes – 3/16 diameter (Chassis now includes 1/8 holes to allow installation of optional bottom plates).
Spot welded steel
Rubber feet sold separately
Related links
- Hammond Steel Enclosure Chassis 8in W, 406.4 mm L For Use With 1441 Series
- Hammond Steel Enclosure Chassis 8in W 406.4 mm L For Use With 1441 Series
- Hammond Steel Enclosure Chassis 8in W, 304.8 mm L For Use With 1441 Series
- Hammond 1441 Series RAL 9005 Steel Enclosure Chassis 8in W 406.4 mm L For Use With 1441 Series
- Hammond Steel Enclosure Chassis 8in W, 101.6 mm L For Use With Enclosures
- Hammond Steel Enclosure Chassis 8in W 101.6 mm L For Use With Enclosures
- Hammond 1441 Series Steel Enclosure Chassis 8in W 304.8 mm L For Use With 1441 Series
- Hammond Steel Enclosure Chassis 6in W, 254 mm L For Use With 1441 Series
