Hammond 1441 Series RAL 9005 Steel Enclosure Chassis, 76 mm H, 1in W, 254 mm D, 431.8 mm L For Use With 1441 Series
- RS Stock No.:
- 256-5714
- Distrelec Article No.:
- 301-30-646
- Mfr. Part No.:
- 1441-32BK3
- Brand:
- Hammond
Subtotal (1 unit)*
$76.23
(exc. GST)
$83.85
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $76.23 |
*price indicative
- RS Stock No.:
- 256-5714
- Distrelec Article No.:
- 301-30-646
- Mfr. Part No.:
- 1441-32BK3
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure Chassis | |
| Series | 1441 | |
| Number of Modules | 1 | |
| Width | 1in | |
| Height | 76mm | |
| Depth | 254mm | |
| Length | 431.8mm | |
| Material | Steel | |
| Colour | Black | |
| RAL Code | RAL 9005 | |
| For Use With | 1441 Series | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure Chassis | ||
Series 1441 | ||
Number of Modules 1 | ||
Width 1in | ||
Height 76mm | ||
Depth 254mm | ||
Length 431.8mm | ||
Material Steel | ||
Colour Black | ||
RAL Code RAL 9005 | ||
For Use With 1441 Series | ||
- COO (Country of Origin):
- CA
Hammond Enclosure Chassis, Black, Steel - 1441-32BK3
This enclosure chassis by Hammond in black steel is designed for use with the 1441 Series. With dimensions of 431.8mm length and 10 inches width, this chassis is constructed with steel material offering durability for various electronic applications.
Features & Benefits
• Heavy-duty construction with spot-welded steel for durability
• Finished in smooth grey or satin black powder paint for a sleek look
• Optional bottom plates punched with holes for easy installation
• Compatible with rubber feet and chassis covers for added protection
Applications
• Ideal for housing electronic components in automation, electronics, electrical, and mechanical industries
Can it accommodate different sizes of electronic components?
Yes, the enclosure chassis is available in various sizes to suit different electronic devices.
Will it provide adequate protection for electronic devices?
The steel construction ensures durability and protection for electronic components.
Is it compatible with chassis covers for extra safeguarding?
Yes, some models accept chassis covers for additional protection.
Can rubber feet be added to the chassis?
Rubber feet are sold separately and can be added for stability and protection.
Can the enclosure be customised with walnut sides?
Yes, the chassis offers an optional upgrade with walnut sides for a different aesthetic appeal.
Related links
- Hammond Steel Enclosure Chassis 1in W 431.8 mm L For Use With 1441 Series
- Hammond Steel Enclosure Chassis 1in W, 431.8 mm L For Use With 1441 Series
- Hammond 1441 Series RAL 9005 Steel Enclosure Chassis 305mm W 304.8 mm L For Use With 1441 Series
- Hammond 1441 Series RAL 9005 Steel Enclosure Chassis 4in W 203.2 mm L For Use With 1441 Series
- Hammond 1441 Series RAL 9005 Steel Enclosure Chassis 8in W 406.4 mm L For Use With 1441 Series
- Hammond Steel Enclosure Chassis 1in W, 304.8 mm L For Use With 1441 Series
- Hammond Steel Enclosure Chassis 112in W 431.8 mm L For Use With 1441 Series
- Hammond Steel Enclosure Chassis 14in W 431.8 mm L For Use With 1441 Series
