ABB RAL 7035 Enclosure Frame, 864 mm H, 864mm W, 825 mm L For Use With Cabinets TriLine

Subtotal (1 box of 1 unit)*

$4,506.41

(exc. GST)

$4,957.05

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +$4,506.41

*price indicative

RS Stock No.:
236-7025
Mfr. Part No.:
2CPX045678R9999
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Enclosure Frame

Width

864mm

Height

864mm

Length

825mm

RAL Code

RAL 7035

For Use With

Cabinets TriLine

COO (Country of Origin):
DE
The ABB switchgear cabinet frame with rear wall, without cover plate, door and base plate. The material used for the frame is galvanized steel sheet.

IP degree of protection is IP55

Colour is RAL 7035

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy