ABB RAL 7035 Steel Enclosure Frame, 614 mm H, 614mm W, 825 mm L For Use With Cabinets TriLine
- RS Stock No.:
- 236-7020
- Mfr. Part No.:
- 2CPX045672R9999
- Brand:
- ABB
Subtotal (1 box of 1 unit)*
$3,224.70
(exc. GST)
$3,547.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | $3,224.70 |
*price indicative
- RS Stock No.:
- 236-7020
- Mfr. Part No.:
- 2CPX045672R9999
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Enclosure Frame | |
| Width | 614mm | |
| Height | 614mm | |
| Length | 825mm | |
| Material | Steel | |
| RAL Code | RAL 7035 | |
| For Use With | Cabinets TriLine | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Enclosure Frame | ||
Width 614mm | ||
Height 614mm | ||
Length 825mm | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With Cabinets TriLine | ||
- COO (Country of Origin):
- DE
The ABB 2/8RG8 switchgear cabinet frame comes with rear wall. It is made of galvanized steel sheet and has 8 enclosure type of height.
Degree of Protection IP54
Frame is grounded
RAL 7035 colour
Related links
- ABB RAL 7035 Galvanised Steel Enclosure Frame 614mm W, 825 mm L For Use With Cabinets TriLine
- ABB RAL 7035 Sheet Steel Enclosure Frame 614mm W, 425 mm L For Use With Cabinets TriLine
- ABB RAL 7035 Galvanised Steel Enclosure Frame 614mm W, 325 mm L For Use With Cabinets TriLine
- ABB RAL 7035 Galvanised Steel Enclosure Frame 614mm W, 625 mm L For Use With Cabinets TriLine
- ABB RAL 7035 Sheet Steel Enclosure Frame 1.364m W, 825 mm L For Use With Cabinets TriLine
- ABB RAL 7035 Sheet Steel Enclosure Frame 1.114m W, 825 mm L For Use With Cabinets TriLine
- ABB RAL 7035 Single Door 614mm W, 15 mm L for Use with Cabinets TriLine
- ABB RAL 7035 Enclosure Frame 864mm W, 825 mm L For Use With Cabinets TriLine