ABB RAL 7035 Sheet Steel Enclosure Frame, 864 mm H, 864mm W, 325 mm L For Use With Cabinets TriLine
- RS Stock No.:
- 236-7001
- Mfr. Part No.:
- 2CPX045648R9999
- Brand:
- ABB
Subtotal (1 box of 1 unit)*
$2,746.27
(exc. GST)
$3,020.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | $2,746.27 |
*price indicative
- RS Stock No.:
- 236-7001
- Mfr. Part No.:
- 2CPX045648R9999
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Enclosure Frame | |
| Width | 864mm | |
| Height | 864mm | |
| Length | 325mm | |
| Material | Sheet Steel | |
| RAL Code | RAL 7035 | |
| For Use With | Cabinets TriLine | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Enclosure Frame | ||
Width 864mm | ||
Height 864mm | ||
Length 325mm | ||
Material Sheet Steel | ||
RAL Code RAL 7035 | ||
For Use With Cabinets TriLine | ||
- COO (Country of Origin):
- DE
The ABB 3/10RG3 switchgear cabinet frame comes with rear wall. It is made of galvanized steel sheet and has 10 enclosure type of height.
Degree of Protection IP54
Frame is grounded
RAL 7035 colour
Related links
- ABB RAL 7035 Steel Enclosure Frame 864mm W, 325 mm L For Use With Cabinets TriLine
- ABB RAL 7035 Sheet Steel Enclosure Frame 864mm W, 625 mm L For Use With Cabinets TriLine
- ABB RAL 7035 Enclosure Frame 864mm W, 825 mm L For Use With Cabinets TriLine
- ABB RAL 7035 Galvanised Steel Enclosure Frame 864mm W, 425 mm L For Use With Cabinets TriLine
- ABB RAL 7035 Galvanised Steel Enclosure Frame 614mm W, 325 mm L For Use With Cabinets TriLine
- ABB RAL 7035 Galvanised Steel Enclosure Frame 364mm W, 325 mm L For Use With Cabinets TriLine
- ABB RAL 7035 Steel Enclosure Frame 364mm W, 325 mm L For Use With Cabinets TriLine
- ABB RAL 7035 Galvanised Steel Enclosure Frame 1.114m W, 325 mm L For Use With Cabinets TriLine