ABB RAL 7035 Galvanised Steel Enclosure Frame, 614 mm H, 614mm W, 325 mm L For Use With Cabinets TriLine

Subtotal (1 box of 1 unit)*

$2,334.72

(exc. GST)

$2,568.19

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +$2,334.72

*price indicative

RS Stock No.:
236-7000
Mfr. Part No.:
2CPX045647R9999
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Enclosure Frame

Width

614mm

Height

614mm

Length

325mm

Material

Galvanised Steel

RAL Code

RAL 7035

For Use With

Cabinets TriLine

COO (Country of Origin):
DE
The ABB 2/10RG3 switchgear cabinet frame comes with rear wall. It is made of galvanized steel sheet and has 10 enclosure type of height.

Degree of Protection IP54

Frame is grounded

RAL 7035 colour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy