ABB RAL 7035 Enclosure Frame, 364 mm H, 364mm W, 425 mm L For Use With Cabinets TriLine
- RS Stock No.:
- 236-7008
- Mfr. Part No.:
- 2CPX045656R9999
- Brand:
- ABB
Subtotal (1 box of 1 unit)*
$2,202.46
(exc. GST)
$2,422.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | $2,202.46 |
*price indicative
- RS Stock No.:
- 236-7008
- Mfr. Part No.:
- 2CPX045656R9999
- Brand:
- ABB
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
| Brand | ABB | |
| Product Type | Enclosure Frame | |
| Width | 364mm | |
| Height | 364mm | |
| Length | 425mm | |
| RAL Code | RAL 7035 | |
| For Use With | Cabinets TriLine | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Enclosure Frame | ||
Width 364mm | ||
Height 364mm | ||
Length 425mm | ||
RAL Code RAL 7035 | ||
For Use With Cabinets TriLine | ||
- COO (Country of Origin):
- DE
The ABB switchgear cabinet frame with rear wall, without cover plate, door and base plate. The material used for the frame is galvanized steel sheet.
IP degree of protection is IP55
Colour is RAL 7035
Related links
- ABB RAL 7035 Sheet Steel Enclosure Frame 364mm W, 425 mm L For Use With Cabinets TriLine
- ABB RAL 7035 Steel Enclosure Frame 364mm W, 625 mm L For Use With Cabinets TriLine
- ABB RAL 7035 Steel Enclosure Frame 364mm W, 325 mm L For Use With Cabinets TriLine
- ABB RAL 7035 Galvanised Steel Enclosure Frame 364mm W, 325 mm L For Use With Cabinets TriLine
- ABB RAL 7035 Enclosure Frame 1.114m W, 425 mm L For Use With Cabinets TriLine
- ABB RAL 7035 Galvanised Steel Enclosure Frame 864mm W, 425 mm L For Use With Cabinets TriLine
- ABB RAL 7035 Galvanised Steel Enclosure Frame 1.364m W, 425 mm L For Use With Cabinets TriLine
- ABB RAL 7035 Steel Enclosure Frame 1.364m W, 425 mm L For Use With Cabinets TriLine