ABB RAL 7035 Steel Enclosure Frame, 364 mm H, 364mm W, 625 mm L For Use With Cabinets TriLine
- RS Stock No.:
- 236-7014
- Mfr. Part No.:
- 2CPX045666R9999
- Brand:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 236-7014
- Mfr. Part No.:
- 2CPX045666R9999
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Enclosure Frame | |
| Width | 364mm | |
| Height | 364mm | |
| Length | 625mm | |
| Material | Steel | |
| RAL Code | RAL 7035 | |
| For Use With | Cabinets TriLine | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Enclosure Frame | ||
Width 364mm | ||
Height 364mm | ||
Length 625mm | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With Cabinets TriLine | ||
- COO (Country of Origin):
- DE
The ABB 1/10RG6 switchgear cabinet frame with rear wall, without cover plate. It has orange peel, RAL 7035 surface finishing. It has 2213 x 364 x 625 mm dimensions.
IP54 rated and earthed
Made of galvanized steel sheet
Related links
- ABB RAL 7035 Steel Enclosure Frame 364mm W, 325 mm L For Use With Cabinets TriLine
- ABB RAL 7035 Galvanised Steel Enclosure Frame 364mm W, 325 mm L For Use With Cabinets TriLine
- ABB RAL 7035 Sheet Steel Enclosure Frame 364mm W, 425 mm L For Use With Cabinets TriLine
- ABB RAL 7035 Enclosure Frame 364mm W, 425 mm L For Use With Cabinets TriLine
- ABB RAL 7035 Steel Enclosure Frame 1.114m W, 625 mm L For Use With Cabinets TriLine
- ABB RAL 7035 Galvanised Steel Enclosure Frame 614mm W, 625 mm L For Use With Cabinets TriLine
- ABB RAL 7035 Sheet Steel Enclosure Frame 1.364m W, 625 mm L For Use With Cabinets TriLine
- ABB RAL 7035 Sheet Steel Enclosure Frame 864mm W, 625 mm L For Use With Cabinets TriLine