ABB RAL 7035 Steel Enclosure Frame, 1.364 m H, 1.364m W, 425 mm L For Use With Cabinets TriLine

Subtotal (1 box of 1 unit)*

$4,749.57

(exc. GST)

$5,224.53

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +$4,749.57

*price indicative

RS Stock No.:
236-7012
Mfr. Part No.:
2CPX045660R9999
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Enclosure Frame

Width

1.364m

Height

1.364m

Length

425mm

Material

Steel

RAL Code

RAL 7035

For Use With

Cabinets TriLine

COO (Country of Origin):
DE
The ABB 5/10RG4 switchgear cabinet frame with rear wall, without cover plate. It has orange peel, RAL 7035 surface finishing. It has 2213 x 1364 x 425 mm dimensions.

IP54 rated and earthed

Made of galvanized steel sheet

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy