RS Better World
Schneider Electric NSYSFC Series Steel Enclosure Frame, 400 mm H, 400mm W, 400 mm L For Use With Side Panel, Vertical
- RS Stock No.:
- 211-4012
- Mfr. Part No.:
- NSYSFC44
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$813.64
(exc. GST)
$895.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $813.64 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 211-4012
- Mfr. Part No.:
- NSYSFC44
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Frame | |
| Series | NSYSFC | |
| Width | 400mm | |
| Height | 400mm | |
| Length | 400mm | |
| Material | Steel | |
| For Use With | Side Panel, Vertical Upright, Rear Panel | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Frame | ||
Series NSYSFC | ||
Width 400mm | ||
Height 400mm | ||
Length 400mm | ||
Material Steel | ||
For Use With Side Panel, Vertical Upright, Rear Panel | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric range Special SF bottom and top frame size is 400x400 type Framework kit.
Green Premium product
Reach free of SVHC
Mercury free
Related links
- Schneider Electric NSYSFC Series Steel Enclosure Frame 1.2m W Rear Panel,
- Schneider Electric NSYSFC Series Steel Enclosure Frame 400mm W Side
- Schneider Electric NSYS Series RAL 7035 Steel Enclosure Frame 400mm W For Use With Rear Panel
- Schneider Electric NSYSFC Series Steel Enclosure Frame 600mm W Rear Panel,
- Schneider Electric NSYSFC Series RAL 7035 Steel Enclosure Frame 800mm W For Use With Vertical Upright, Side
- Schneider Electric NSYSFC Series RAL 7035 Steel Enclosure Frame 1.6m W, 110 mm L For Use With Vertical
- Schneider Electric NSYSFC Series RAL 7035 Steel Enclosure Frame 300mm W
- Schneider Electric NSYSFC Series RAL 7035 Steel Enclosure Frame 100mm W For Use With Vertical Upright, Rear
