Siemens Sivacon Series Steel Crossbar, 50 mm H, 1.15m W, 22 mm D, 1.15 m L For Use With SIVACON S4
- RS Stock No.:
- 626-505
- Mfr. Part No.:
- 8PQ3000-0BA85
- Brand:
- Siemens
Subtotal (1 unit)*
$434.63
(exc. GST)
$478.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $434.63 |
*price indicative
- RS Stock No.:
- 626-505
- Mfr. Part No.:
- 8PQ3000-0BA85
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Crossbar | |
| Series | Sivacon | |
| Width | 1.15m | |
| Height | 50mm | |
| Depth | 22mm | |
| Length | 1.15m | |
| Material | Steel | |
| For Use With | SIVACON S4 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Crossbar | ||
Series Sivacon | ||
Width 1.15m | ||
Height 50mm | ||
Depth 22mm | ||
Length 1.15m | ||
Material Steel | ||
For Use With SIVACON S4 | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- DE
The Siemens Crossbar is an essential component designed for 1200 mm frame widths, seamlessly integrating into various applications for optimal performance. Engineered with durability in mind, it boasts a zinc-plated surface, ensuring resistance to corrosion and wear over time. This product not only enhances structural integrity but also provides an aesthetically pleasing appearance. The robust design, complemented by precise dimensions and a lightweight profile, makes installation straightforward and efficient. With a commitment to quality, this crossbar is perfect for customers seeking reliability and excellence in their electrical infrastructure. Explore how this expertly crafted component can elevate your project while meeting stringent safety and performance standards.
Durable zinc-plated surface enhances longevity
Lightweight design simplifies handling and installation
Custom-engineered for frame widths of 1200 mm
Built from high-quality steel for added strength
Related links
- Siemens Sivacon Series Steel Crossbar 750mm W 750 mm L For Use With SIVACON S4
- Siemens Sivacon Series Steel Crossbar 550mm W 550 mm L For Use With SIVACON S4
- Siemens Sivacon Series Steel Crossbar 300mm W 300 mm L For Use With SIVACON S4
- Siemens Sivacon Series Steel Crossbar 350mm W 350 mm L For Use With SIVACON S4
- Siemens Sivacon Series Metal Busbar 19mm W 950 mm L For Use With SIVACON S4
- Siemens Sivacon Series Steel Crossbar for Use with SIVACON S4 x 700 mm x 700mm
- Siemens Sivacon Series Steel Crossbar for Use with SIVACON S4 x 500 mm x 500mm
- Siemens Sivacon Series Metal Bracket 19mm W, 62.5 mm D For Use With SIVACON S4
