Siemens Sivacon Series Steel Crossbar, 50 mm H, 550mm W, 22 mm D, 550 mm L For Use With SIVACON S4
- RS Stock No.:
- 626-478
- Mfr. Part No.:
- 8PQ3000-0BA71
- Brand:
- Siemens
Subtotal (1 unit)*
$149.28
(exc. GST)
$164.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $149.28 |
*price indicative
- RS Stock No.:
- 626-478
- Mfr. Part No.:
- 8PQ3000-0BA71
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Crossbar | |
| Series | Sivacon | |
| Width | 550mm | |
| Height | 50mm | |
| Depth | 22mm | |
| Length | 550mm | |
| Material | Steel | |
| For Use With | SIVACON S4 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Crossbar | ||
Series Sivacon | ||
Width 550mm | ||
Height 50mm | ||
Depth 22mm | ||
Length 550mm | ||
Material Steel | ||
For Use With SIVACON S4 | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- DE
The Siemens Crossbar is a key component for constructing electrical enclosures, designed specifically for frame widths of 600 mm. This product achieves a remarkable balance between durability and functionality, featuring robust steel construction with a zinc-plated surface for enhanced corrosion resistance. Its compact dimensions make it an ideal choice for various mechanical designs, ensuring that it seamlessly integrates into your existing setups. Whether for new installations or upgrades, this versatile crossbar promises reliability and efficiency, aimed at meeting the demanding needs of todays industrial environments. The thoughtful design highlights not only strength but also an aesthetic finish, catering to both form and function in electrical applications.
Constructed from high-quality steel for maximum durability
Zinc-plated surface treatment offers superior corrosion resistance
Designed specifically for enclosures with a frame width of 600 mm
Compact dimensions facilitate easy installation in tight spaces
Top plate component is absent, simplifying assembly
Related links
- Siemens Sivacon Series Steel Crossbar 300mm W 300 mm L For Use With SIVACON S4
- Siemens Sivacon Series Steel Crossbar 1.15m W 1.15 m L For Use With SIVACON S4
- Siemens Sivacon Series Steel Crossbar 750mm W 750 mm L For Use With SIVACON S4
- Siemens Sivacon Series Steel Crossbar 350mm W 350 mm L For Use With SIVACON S4
- Siemens Sivacon Series Metal Busbar 19mm W 950 mm L For Use With SIVACON S4
- Siemens Sivacon Series Steel Crossbar for Use with SIVACON S4 x 700 mm x 700mm
- Siemens Sivacon Series Steel Crossbar for Use with SIVACON S4 x 500 mm x 500mm
- Siemens Sivacon Series Metal Bracket 19mm W, 62.5 mm D For Use With SIVACON S4
