Siemens Sivacon Series Metal Bracket, 63 mm H, 19mm W, 62.5 mm D For Use With SIVACON S4
- RS Stock No.:
- 626-449
- Mfr. Part No.:
- 8PQ3000-0BA73
- Brand:
- Siemens
Subtotal (1 unit)*
$209.29
(exc. GST)
$230.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $209.29 |
*price indicative
- RS Stock No.:
- 626-449
- Mfr. Part No.:
- 8PQ3000-0BA73
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Bracket | |
| Series | Sivacon | |
| Width | 19mm | |
| Height | 63mm | |
| Depth | 62.5mm | |
| Material | Metal | |
| Colour | Grey | |
| For Use With | SIVACON S4 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Bracket | ||
Series Sivacon | ||
Width 19mm | ||
Height 63mm | ||
Depth 62.5mm | ||
Material Metal | ||
Colour Grey | ||
For Use With SIVACON S4 | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- DE
The Siemens Refined mounting bracket is designed to securely support cable clamping rails, optimizing space and enhancing arrangement in various applications. Crafted from robust metal, it combines durability with an appealing grey appearance, ensuring it blends seamlessly into environments while maintaining structural integrity. The brackets compact dimensions enable it to fit easily into confined spaces without compromising on strength or stability. Whether utilized in commercial or industrial setups, this mounting solution provides reliable performance, making it a fundamental addition to your installation toolkit. With easy accessibility to related services and product support through various online portals, it exemplifies quality and convenience, reaffirming its necessity in modern electrical infrastructure.
Made from high-quality metal for enhanced durability
Subtle grey color aesthetic fits into diverse environments
Compact size allows installation in tight spaces without hassle
Designed specifically for efficient cable management
Backed by strong customer support with extensive online resources
Related links
- Siemens Sivacon Series Metal Busbar 19mm W 950 mm L For Use With SIVACON S4
- Siemens Sivacon Series Metal Bracket for Use with SIVACON S4 x 800mm
- Siemens Sivacon Series Metal Bracket for Use with SIVACON S4 x 850mm
- Siemens Sivacon Series Metal Bracket for Use with SIVACON S4 x 1m
- Siemens Sivacon Series Metal Bracket for Use with SIVACON S4 x 1.2m
- Siemens Sivacon Series Plastic Connecting Terminals for Use with SIVACON S4 40 mm x 60mm
- Siemens Sivacon Series Steel Crossbar 550mm W 550 mm L For Use With SIVACON S4
- Siemens Sivacon Series Steel Crossbar 1.15m W 1.15 m L For Use With SIVACON S4
