Siemens 8MF1 Series Steel Enclosure Frame, 2.2 m H, 400mm W, 400 mm D, 2.2 m L For Use With Corner Enclosure, Corner

Subtotal (1 unit)*

$1,064.03

(exc. GST)

$1,170.43

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,064.03

*price indicative

RS Stock No.:
622-780
Mfr. Part No.:
8MF1245-2GE30
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure Frame

Series

8MF1

Width

400mm

Height

2.2m

Depth

400mm

Length

2.2m

Material

Steel

For Use With

Corner Enclosure, Corner Housing

COO (Country of Origin):
DE
The Siemens Robust supporting structure designed specifically for corner enclosures, ensuring optimal stability and support for various applications. Crafted from high-quality zinc-plated steel, this product combines durability with a sleek finish to complement any industrial environment. With impressive dimensions, the structure stands at 2200 mm high, offering ample space for housing essential components. The sophisticated design maximizes functionality while adhering to the highest standards of safety and reliability, making it a preferred choice for professionals in the field.

Engineered to enhance the stability of corner housing systems

Zinc plated finish provides superior corrosion resistance

Designed specifically for corner enclosures to optimise space

Manufactured from robust steel for long lasting performance

Lightweight yet sturdy construction ensures ease of installation

Meets stringent industry standards for safety and quality

Offers a versatile solution suitable for various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy