Siemens 8MF1 Series Steel Enclosure Frame, 2.2 m H, 400mm W, 600 mm D, 2.2 m L For Use With Standard Empty Enclosure
- RS Stock No.:
- 622-783
- Mfr. Part No.:
- 8MF1246-2GS30
- Brand:
- Siemens
Subtotal (1 unit)*
$949.33
(exc. GST)
$1,044.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $949.33 |
*price indicative
- RS Stock No.:
- 622-783
- Mfr. Part No.:
- 8MF1246-2GS30
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Frame | |
| Series | 8MF1 | |
| Width | 400mm | |
| Height | 2.2m | |
| Depth | 600mm | |
| Length | 2.2m | |
| Material | Steel | |
| For Use With | Standard Empty Enclosure | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Frame | ||
Series 8MF1 | ||
Width 400mm | ||
Height 2.2m | ||
Depth 600mm | ||
Length 2.2m | ||
Material Steel | ||
For Use With Standard Empty Enclosure | ||
- COO (Country of Origin):
- DE
The Siemens Supporting structure designed for standard empty enclosures, providing a robust and reliable framework for various applications. Crafted with precision, the model showcases a powder-coated finish in a light grey RAL 7035 colour, which not only enhances its aesthetic appeal but also offers excellent durability. With substantial dimensions of 2200 mm in height, 400 mm in width, and 600 mm in depth, this structure accommodates a variety of hardware while ensuring stability. Constructed from high-quality steel, it combines strength with lightweight properties. This model embodies efficient engineering, culminating in an ideal solution for your electrical infrastructure needs.
Designed for versatility, suitable for standard empty enclosures
Powder coated finish enhances durability and aesthetics
Light grey colour complements a wide range of environments
Robust steel material ensures long term strength and stability
Proficiently designed dimensions allow for effective space utilisation
No top plate for flexible customisation options in installation
Related links
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 400mm W 2200 mm L For Use With Standard
- Siemens 8MF1 Series Steel Enclosure Frame 400mm W 2200 mm L For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 400mm W 2200 mm L For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 400mm W 2200 mm L For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 400mm W 2200 mm L For Use With Standard Empty
- Siemens 8MF1 Series Steel Enclosure Frame 1.2m W 2200 mm L For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 1m W 2200 mm L For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 400mm W 2200 mm L For Use With Corner Enclosure, Corner
