Siemens 8MF1 Series Steel Enclosure Frame, 2 m H, 800mm W, 1 m D, 2 m L For Use With Standard Empty Enclosure

Subtotal (1 unit)*

$1,124.76

(exc. GST)

$1,237.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,124.76

*price indicative

RS Stock No.:
622-561
Mfr. Part No.:
8MF1080-2GS30
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure Frame

Series

8MF1

Width

800mm

Height

2m

Depth

1m

Length

2m

Material

Steel

For Use With

Standard Empty Enclosure

COO (Country of Origin):
DE
The Siemens Supporting structure is expertly crafted for standard empty enclosures, providing a reliable and efficient solution for a variety of industrial applications. Tailored from high-quality steel and featuring a zinc-plated surface finish, this model guarantees durability and resistance against environmental factors. With its impressive dimensions, standing 2000 mm tall, 600 mm wide, and 1000 mm deep, it serves as an essential foundation for housing electrical components securely. The attention to mechanical design ensures optimal performance and stability, making it an essential component for any industrial setup. Easily integrated into existing systems, this product promises both functionality and a long service life, solidifying its position as a go-to choice for professionals in the field.

Engineered for enhanced mechanical stability and durability

Zinc plated finish provides corrosion resistance and aesthetic appeal

Optimised dimensions allow for flexible installation and configurations

Constructed from high quality steel ensuring long lasting performance

Supports diverse applications within industrial environments

Facilitates easy integration in both new and existing setups

Offers a top plate feature, streamlining various installation needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy