Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame, 2.2 m H, 600mm W, 400 mm D, 2.2 m L For Use With Standard
- RS Stock No.:
- 622-674
- Mfr. Part No.:
- 8MF1264-2GS40
- Brand:
- Siemens
Subtotal (1 unit)*
$1,340.70
(exc. GST)
$1,474.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,340.70 |
*price indicative
- RS Stock No.:
- 622-674
- Mfr. Part No.:
- 8MF1264-2GS40
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Frame | |
| Series | 8MF1 | |
| Width | 600mm | |
| Height | 2.2m | |
| Depth | 400mm | |
| Length | 2.2m | |
| Material | Steel | |
| RAL Code | Black RAL 7035 | |
| For Use With | Standard Empty Enclosure | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Frame | ||
Series 8MF1 | ||
Width 600mm | ||
Height 2.2m | ||
Depth 400mm | ||
Length 2.2m | ||
Material Steel | ||
RAL Code Black RAL 7035 | ||
For Use With Standard Empty Enclosure | ||
- COO (Country of Origin):
- DE
The Siemens Supporting structure designed for standard empty enclosures, providing a reliable foundation for your equipment. With dimensions of 2200 mm in height, 600 mm in width, and 400 mm in depth, this robust steel construction is perfect for various commercial and industrial applications. The surface is elegantly powder-coated in RAL 7035 light grey, offering both durability and aesthetic appeal. This model is engineered for stability while ensuring easy integration into existing setups. The structure strives to meet the diverse needs of professionals with its well-thought-out design and commitment to quality, ensuring a seamless installation experience.
Designed for versatility, suitable for standard empty enclosures
Powder coated finish enhances durability and aesthetics
Light grey colour complements a wide range of environments
Robust steel material ensures long term strength and stability
Proficiently designed dimensions allow for effective space utilisation
No top plate for flexible customisation options in installation
Related links
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 600mm W 2200 mm L For Use With Standard
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 600mm W 2200 mm L For Use With Standard
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 400mm W 2200 mm L For Use With Standard
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 1.2m W 2200 mm L For Use With Standard
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 1m W 2200 mm L For Use With Standard
- Siemens 8MF1 Series Steel Enclosure Frame 600mm W 2200 mm L For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 600mm W, 400 mm D For Use With Standard Enclosure
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 1.2m W 2200 mm L For Use With Standard
