Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame, 120 mm H, 1.101m W, 776 mm D, 776 mm L For Use With 800 x 1100
- RS Stock No.:
- 126-043
- Mfr. Part No.:
- 172507 XTSZFBA-W1100
- Brand:
- Eaton
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$933.28
(exc. GST)
$1,026.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $933.28 |
| 5 - 9 | $914.63 |
| 10 + | $886.63 |
*price indicative
- RS Stock No.:
- 126-043
- Mfr. Part No.:
- 172507 XTSZFBA-W1100
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Mounting Frame | |
| Series | Eaton xEnergy | |
| Width | 1.101m | |
| Height | 120mm | |
| Depth | 776mm | |
| Length | 776mm | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| For Use With | 800 x 1100 mm Enclosure | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Mounting Frame | ||
Series Eaton xEnergy | ||
Width 1.101m | ||
Height 120mm | ||
Depth 776mm | ||
Length 776mm | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
For Use With 800 x 1100 mm Enclosure | ||
Non Compliant
- COO (Country of Origin):
- CZ
The Eaton Main LV switchgear is designed for top frames with design strips, featuring a width of 1100mm in a stylish grey colour. It is RoHS conform and globally marketable, making it suitable for various applications.
Enhanced security for electrical equipment
Compatibility with enclosure building width of 1100mm
Suitable for various applications
Durable and impact-resistant design for longevity
Modern and aesthetically pleasing appearance
Related links
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 1.101m W 776 mm L For Use With 800 x 1100
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 801mm W 776 mm L For Use With 800 x 800
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 601mm W 776 mm L For Use With 800 x 600
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 1.001m W 776 mm L For Use With 800 x 1000
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 1.351m W 776 mm L For Use With 800 x 1350
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 426mm W 776 mm L For Use With 800 x 425
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 1.201m W 776 mm L For Use With 800 x 1200
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 1.201m W 776 mm L For Use With 1200 x 800
