Siemens 8GE3713 Series Mounting Frame, 450 mm H, 250mm W, 153 mm D, 153 mm L For Use With Meter Installation

Subtotal (1 unit)*

$755.96

(exc. GST)

$831.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$755.96

*price indicative

RS Stock No.:
116-448
Mfr. Part No.:
8GE3713-4
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Mounting Frame

Series

8GE3713

Width

250mm

Height

450mm

Depth

153mm

Length

153mm

For Use With

Meter Installation

COO (Country of Origin):
DE
The Siemens Sikus mounting assembly is an assembly kit for meter mounting.

CE and EAC certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy