Siemens ALPHA Series Mounting Frame, 450 mm H, 250mm W, 450 mm L
- RS Stock No.:
- 231-3112
- Mfr. Part No.:
- 8GK4351-3KK11
- Brand:
- Siemens
Subtotal (1 unit)*
$422.14
(exc. GST)
$464.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $422.14 |
*price indicative
- RS Stock No.:
- 231-3112
- Mfr. Part No.:
- 8GK4351-3KK11
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Mounting Frame | |
| Series | ALPHA | |
| Width | 250mm | |
| Height | 450mm | |
| Length | 450mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Mounting Frame | ||
Series ALPHA | ||
Width 250mm | ||
Height 450mm | ||
Length 450mm | ||
- COO (Country of Origin):
- DE
The Siemens panel is an assembly kit for unequipped distribution boards.
Configurator for Low-voltage
Related links
- Siemens ALPHA Series Mounting Frame 500mm W, 450 mm L
- Siemens ALPHA Series Mounting Frame 250mm W, 600 mm L
- Siemens 8GE3713 Series Mounting Frame 250mm W 153 mm L For Use With Meter Installation
- Siemens ALPHA Series Mounting Frame 250mm W, 300 mm L
- Siemens ALPHA Series Mounting Frame 500mm W, 300 mm L
- Siemens Plastic Front Plate Enclosure Front Plate 450 mm L for Use with 8GK
- Siemens ALPHA Series Mounting Frame 25mm W, 300 mm L
- Siemens ALPHA Series Mounting Frame 25mm W, 150 mm L
