Eaton xEnergy Main Series Steel Mounting Bracket 60 mm x 70 mm x 70mm
- RS Stock No.:
- 243-630
- Mfr. Part No.:
- 106740 XNBW-R2
- Brand:
- Eaton
Subtotal (1 unit)*
$54.88
(exc. GST)
$60.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $54.88 |
*price indicative
- RS Stock No.:
- 243-630
- Mfr. Part No.:
- 106740 XNBW-R2
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Mounting Bracket | |
| Product Type | Mounting Plate | |
| Length | 70mm | |
| Width | 70mm | |
| Material | Steel | |
| Height | 60mm | |
| Series | xEnergy Main | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Mounting Bracket | ||
Product Type Mounting Plate | ||
Length 70mm | ||
Width 70mm | ||
Material Steel | ||
Height 60mm | ||
Series xEnergy Main | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton fixing bracket for cable anchoring rail 2 is designed to optimise the structural integrity and functionality of your electrical systems. With a robust steel construction, this accessory is tailor-made for the Eaton xEnergy Main LV switchgear, ensuring a seamless integration into various applications. Its thoughtful design allows for easy installation, making it an indispensable addition to your electrical setup. The practical dimensions of the bracket help support vital connections while maintaining a compact footprint, accommodating diverse setups without compromising on strength or reliability. This product not only adheres to industry compliance standards, such as RoHS, but also embodies a commitment to excellence, making it an essential choice for professionals seeking dependable solutions in electrical engineering.
Designed for enhanced structural support in electrical systems
Constructed from durable steel for long-lasting performance
Specifically engineered for Eaton xEnergy Main LV switchgear
Compact dimensions facilitate installation in limited spaces
Ensures compliance with RoHS standards for eco-friendly operations
Versatile accessory that integrates into a variety of applications
Related links
- Eaton xEnergy Main Series Steel Mounting Bracket 60 mm x 80 mm x 70mm
- Eaton xEnergy Main Series Steel Mounting Bracket 60 mm x 100 mm x 70mm
- Eaton xEnergy Main Series Metal Tapped Strip for Use with Snap On Cover 50 mm x 345 mm x 70mm
- Eaton xEnergy Main Series Metal Tapped Strip for Use with Snap On Cover 50 mm x 720 mm x 70mm
- Eaton xEnergy Main Series Metal Tapped Strip for Use with Snap On Cover 50 mm x 520 mm x 70mm
- Eaton xEnergy Main Series Metal Tapped Strip for Use with Snap On Cover 50 mm x 920 mm x 70mm
- Eaton xEnergy Main Series Steel Mounting Bracket for Use with N 40 mm x 70 mm x 40mm
- Eaton xEnergy Main Series Metal Tapped Strip for Use with Snap On Cover 50 mm x 1.12 m x 70mm
