Better World
Schneider Electric PanelSeT Series Cross Rail, 65mm W, 1000mm H For Use With Spacial SF/SM
- RS Stock No.:
- 219-8737
- Mfr. Part No.:
- NSYSQCR65100
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$117.26
(exc. GST)
$128.99
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $117.26 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 219-8737
- Mfr. Part No.:
- NSYSQCR65100
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cross Rail | |
| Series | PanelSeT | |
| Width | 65mm | |
| Height | 1000mm | |
| For Use With | Spacial SF/SM | |
| Better World Verification | Green Premium | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cross Rail | ||
Series PanelSeT | ||
Width 65mm | ||
Height 1000mm | ||
For Use With Spacial SF/SM | ||
Better World Verification Green Premium | ||
Better World Product Yes | ||
- COO (Country of Origin):
- EG
The Schneider Electric NSYSQCR65100 is a Special SF/SM quick fixing cross rails It has a width of 65 mm.
It has 18 months warranty
It is mercury free
REACh free of SVHC
It is mercury free
REACh free of SVHC
Related links
- Schneider Electric PanelSeT Series Cross Rail 1000mm H For Use With Spacial SF Spacial SM,
- Schneider Electric PanelSeT Series Cross Rail 800mm H SM Spacial SF
- Schneider Electric PanelSeT Series Cross Rail 600mm H For Use With SFX SMX, Spacial SF
- Schneider Electric PanelSeT Series Cross Rail 400mm H For Use With Spacial SF Spacial SM,
- Schneider Electric PanelSeT Series Cross Rail 600mm H For Use With Spacial SF Spacial SM,
- Schneider Electric NSYSQCR Series Cross Rail 800mm H For Use With Spacial SF Spacial SM, Spacial
- Schneider Electric NSYSUCR Series Cross Rail 1800mm H For Use With Spacial SF Spacial SM,
- Schneider Electric NSYSUCR Series Cross Rail 1200mm H For Use With Spacial SF Spacial SM,

