- RS Stock No.:
- 270-1298
- Mfr. Part No.:
- ASST083
- Brand:
- nVent HOFFMAN
On back order for despatch 30/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$396.29
(exc. GST)
$435.92
(inc. GST)
Units | Per unit |
---|---|
1 + | $396.29 |
- RS Stock No.:
- 270-1298
- Mfr. Part No.:
- ASST083
- Brand:
- nVent HOFFMAN
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- RO
Product Details
The nVent Hoffman stainless steel rain hood provides shelter via a sloped roof and protects installed components from accumulated water dripping into the enclosure when the door is opened.
400 pre-grained stainless steel finish
Specifications
Attribute | Value |
---|---|
Type | Rain Canopy |
For Use With | Enclosures |
Width | 800mm |
Material | Stainless Steel |
Dimensions | 800 x 300mm |
Series | ASST |
Related links
- nVent HOFFMAN ASST Series Stainless Steel Rain Canopy for Use with...
- nVent HOFFMAN ASST Series Stainless Steel Rain Canopy for Use with...
- nVent HOFFMAN ASST Series Stainless Steel Rain Canopy for Use with...
- nVent HOFFMAN ASST Series Stainless Steel Rain Canopy for Use with...
- nVent HOFFMAN ASST Series Stainless Steel Enclosure, 800 x 400mm
- nVent HOFFMAN ASST Series Stainless Steel Enclosure, 1200 x 300mm
- nVent HOFFMAN ASST Series Stainless Steel Enclosure, 600 x 300mm
- nVent HOFFMAN ASST Series Stainless Steel Enclosure, 1000 x 300mm