nVent HOFFMAN ASST Series Stainless Steel Rain Canopy for Use with Enclosures 59 mm x 210 mm x 400mm

Subtotal (1 unit)*

$314.27

(exc. GST)

$345.70

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$314.27

*price indicative

RS Stock No.:
270-1293
Mfr. Part No.:
ASST042
Brand:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Product Type

Rain Canopy

Accessory Type

Rain Canopy

Length

210mm

For Use With

Enclosures

Width

400mm

Material

Stainless Steel

Height

59mm

Series

ASST

Standards/Approvals

No

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
RO
The nVent Hoffman stainless steel rain hood provides shelter via a sloped roof and protects installed components from accumulated water dripping into the enclosure when the door is opened.

400 pre-grained stainless steel finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy