Fibox ARM Series Aluminium DIN Rail for Use with Enclosures x 65 mm x 15mm

Subtotal (1 unit)*

$10.05

(exc. GST)

$11.06

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$10.05

*price indicative

RS Stock No.:
288-0967
Distrelec Article No.:
303-71-330
Mfr. Part No.:
ARM 0808 DIN-15 rail
Brand:
Fibox
Find similar products by selecting one or more attributes.
Select all

Brand

Fibox

Product Type

Mounting Rail

Accessory Type

DIN Rail

Length

65mm

For Use With

Enclosures

Width

15mm

Material

Aluminium

Series

ARM

Standards/Approvals

No

Hazardous Area Certification

NO

The Fibox DIN-35 mounting rail is designed for enclosures. It is made from aluminium.

Non insulated

Related links