Fibox LIS Series Polyamide Lock Insert 40 mm x 60 mm x 30mm

Subtotal (1 unit)*

$57.23

(exc. GST)

$62.95

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$57.23

*price indicative

RS Stock No.:
284-9133
Mfr. Part No.:
LIS ARCA T8 MID
Brand:
Fibox
Find similar products by selecting one or more attributes.
Select all

Brand

Fibox

Product Type

Lock Insert

Accessory Type

Lock Insert

Length

60mm

Width

30mm

Material

Polyamide

Height

40mm

Series

LIS

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
FI
The Fibox Locking insert triangular 8mm configuration is a component typically used in locking mechanisms.

Non insulated

Made by polyamide material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy