Fibox EPA Series Cable Management Kit x 216 mm x 85mm
- RS Stock No.:
- 284-8110
- Mfr. Part No.:
- EPA 2160 cable entry
- Brand:
- Fibox
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 284-8110
- Mfr. Part No.:
- EPA 2160 cable entry
- Brand:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Accessory Type | Cable Management Kit | |
| Product Type | Enclosure Accessory | |
| Length | 216mm | |
| Width | 85mm | |
| Series | EPA | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Accessory Type Cable Management Kit | ||
Product Type Enclosure Accessory | ||
Length 216mm | ||
Width 85mm | ||
Series EPA | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FI
The Fibox cable entry for single cable of size 2.
It is non insulated
Related links
- Fibox EPA Series Cable Management Kit x 216 mm x 85mm
- Fibox EPA Series Cable Entry Seal for Use with Enclosures 110 mm x 216 mm x 85mm
- Fibox Cable Bracket 216 mm L
- Fibox MB Series Cable Gland Plate for Use with Enclosures 216 mm x 216 mm x 85mm
- Fibox Cable Entry Membrane for Use with Enclosures, 1 Rings
- Fibox Polycarbonate Cable Management Ring Cable Management Kit for Use with FIBOX EK Series Enclosures, 1 Rings
- Fibox Structural System Cable Management 216 mm L
- Fibox Structural System Cable Management 216 mm L
