Phoenix Contact HCS-C Series Adhesive Base for Use with Display Window 200 μm x 42.7 mm x 70.3mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
284-1104
Mfr. Part No.:
2203743
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Enclosure Accessory

Accessory Type

Adhesive Base

Length

42.7mm

For Use With

Display Window

Width

70.3mm

Height

200μm

Series

HCS-C

Standards/Approvals

EU RoHS, EU REACH SVHC, CHINA RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact transfer adhesive is ideal for handheld devices, allowing easy integration of LCD displays and membrane keypads, and features an ergonomic straight or staggered housing design.

Temperature 850 °C

Fast mounting due to the modular design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy