Phoenix Contact HCS-C Series Adhesive Base for Use with Display Window 200 μm x 43.7 mm x 72.7mm
- RS Stock No.:
- 284-1108
- Mfr. Part No.:
- 2203746
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 284-1108
- Mfr. Part No.:
- 2203746
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Adhesive Base | |
| Product Type | Enclosure Accessory | |
| Length | 43.7mm | |
| For Use With | Display Window | |
| Width | 72.7mm | |
| Height | 200μm | |
| Series | HCS-C | |
| Standards/Approvals | EU RoHS, EU REACH SVHC, CHINA RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Adhesive Base | ||
Product Type Enclosure Accessory | ||
Length 43.7mm | ||
For Use With Display Window | ||
Width 72.7mm | ||
Height 200μm | ||
Series HCS-C | ||
Standards/Approvals EU RoHS, EU REACH SVHC, CHINA RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact transfer adhesive is ideal for handheld devices, allowing easy integration of LCD displays and membrane keypads, and features an ergonomic straight or staggered housing design.
Temperature 850 °C
Fast mounting due to the modular design
Related links
- Phoenix Contact HCS-C Series Adhesive Strip for Use with Display Window 0.2 mm x 43.7 mm x 72.7mm
- Phoenix Contact HCS-C Series Adhesive Base for Use with Display Window 0.2 mm x 44.7 mm x 71.7mm
- Phoenix Contact HCS-C Series Adhesive Base for Use with Display Window 0.2 mm x 42.7 mm x 70.3mm
- Phoenix Contact HCS-C Series Adhesive Strip for Use with Display Window 0.2 mm x 42.7 mm x 70.3mm
- Phoenix Contact HCS-C Series Adhesive Strip for Use with Display Window 0.2 mm x 44.7 mm x 71.7mm
- Phoenix Contact HCS-T Series Adhesive Base for Use with Display Window 0.2 mm x 48.8 mm x 71.6mm
- Phoenix Contact HCS-T Series Adhesive Base for Use with Display Window 0.2 mm x 49.6 mm x 70.6mm
- Phoenix Contact HCS-T Series Adhesive Strip for Use with Display Window 0.2 mm x 49.6 mm x 70.6mm
