Phoenix Contact DCS Series Sealing Kit for Use with DCS Display Carriers x 1.26 m

Unavailable
RS will no longer stock this product.
RS Stock No.:
284-6260
Mfr. Part No.:
2203586
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Sealing Kit

Product Type

Seal

Length

1.26m

For Use With

DCS Display Carriers

Series

DCS

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Phoenix Contact Sealing set is a comprehensive solution that includes both a cord and O rings. It is specifically designed for the display housing used in both portable and stationary operating panels. The primary function of this sealing set is to ensure effective sealing during the integration of a TFT display and membrane keypads into the housing.

RoHS compliant

  • RS Stock No. 2006950
  • Mfr. Part No. SICGEL30
Each (In a Box of 5)
$33.69

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy